ACB09DHLN

Heilind Number:SULACB09DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHLN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DHLN

Detailed Description

The ACB09DHLN Board to Board PCB Connector is a high-quality electronic component designed for reliable and efficient connections in electronic devices. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures longevity and performance. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for various applications. The female connector has two rows with 18 positions, allowing for multiple connections. Its straight orientation and hairpin contact type make insertion and removal easy. The termination method is through-hole with a tail length of 4.06mm, providing secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The gold-plated contacts and matte tin termination plating offer excellent conductivity and corrosion resistance. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the board. This connector belongs to the category of Board to Board PCB Connectors and Card Edge Connectors, making it a versatile choice for electronic assemblies. Whether for industrial, automotive, or consumer electronics, the ACB09DHLN ensures seamless connectivity and performance.