ACB09DHLR

Heilind Number:SULACB09DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHLR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DHLR

Detailed Description

ACB09DHLR features a high-quality Board To Board PCB Connector with unparalleled performance. Designed for optimal connectivity, this female connector boasts 18 positions across 2 rows, ensuring efficient data transmission. Crafted with PPS and Beryllium Copper, it guarantees durability and reliability in various applications. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets stringent industry standards. The termination method is Thru Hole, with a tail length of 4.06mm for secure attachment to a metal board. Operating in a wide temperature range from -65 to 150°C, it is suitable for versatile environments. The connector's hairpin contact type and straight orientation further enhance its functionality. Its compact design, measuring 15.49mm in height and 9.4mm in width, ensures compatibility with various systems. The termination plating of Matte Tin adds to its longevity. Ideal for demanding applications, this ACB09DHLR connector is a reliable solution for your connectivity needs.