ACB09DHLT

Heilind Number:SULACB09DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHLT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DHLT

Detailed Description

Introducing the ACB09DHLT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The 18-position, dual-row design with a pitch of 1.27mm is perfect for space-constrained PCB layouts. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type make assembly easy and efficient. Matte Tin termination plating adds to its robustness. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. The ACB09DHLT is a must-have component for any high-reliability electronic system.