ACB09DHND

Heilind Number:SULACB09DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHND
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DHND

Detailed Description

Introducing the ACB09DHND, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a sleek gender-specific female design, this connector boasts two rows for enhanced functionality. Its innovative clearance hole mount type and thru-hole termination method ensure secure and stable installation. Crafted with PPS and Beryllium Copper materials and featuring gold contact plating, it guarantees superior conductivity and durability. The contact type, hairpin, offers efficient signal transmission, while the straight orientation and 18 positions provide versatility in connection. Operating flawlessly at temperatures ranging from -65 to 150°C and with a voltage capacity of 300VAC, this connector is reliable even in extreme conditions. The connector's compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 3.18mm, make it ideal for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Whether in aerospace, defense, or industrial systems, the ACB09DHND guarantees top-notch performance, meeting the most stringent quality requirements. Upgrade your connectivity solutions with this ACB acronym-defined connector.