| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB09DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB09DHNN |
ACB09DHNN
| Heilind Number: | SULACB09DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB09DHNN |
| ECAD Model: |
Specifications
Detailed Description
The ACB09DHNN is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of Hairpin contacts plated with gold on Beryllium Copper, it ensures reliable signal transmission with a current rating of 1A and voltage capacity of 300VAC. With a pitch of 1.27mm (.05 in) and 18 positions, it offers precise connectivity. The connector, operating within a wide temperature range of -65 to 150°C, is suitable for various environments. Its straight orientation and no mounting requirement make installation easy. The termination method is through-hole with matte tin plating. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution for demanding industrial applications.

