ACB09DHNR

Heilind Number:SULACB09DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHNR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DHNR

Detailed Description

Introducing the ACB09DHNR, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With an amperage rating of 1A and a voltage tolerance of 300VAC, it is ideal for power and signal transmission. The female connector with two rows and 18 positions offers versatility in circuit integration. Its metal board lock mount type and Thru Hole termination method guarantee secure and stable installation. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a pitch of 1.27mm (.05in) and hairpin contact type, it facilitates efficient data transfer. The straight orientation and compact design with a connector height of .61in (15.49mm) and width of 9.4mm (.37in) make it space-efficient. The termination plating is Matte Tin, further enhancing durability. Whether in aerospace, military, or industrial applications, the ACB09DHNR guarantees high reliability and performance. Upgrade your connectivity solutions with this advanced PCB connector.