ACB09DHRN

Heilind Number:SULACB09DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHRN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DHRN

Detailed Description

SKU ACB09DHRN features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. With a current rating of 1A and a voltage capacity of 300VAC, this female connector is designed for high-power applications. Its two rows of hairpin contacts, plated with gold for excellent conductivity, provide secure connections. The 1.27mm pitch and 18 positions offer versatility in PCB assembly. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its straddle orientation and card extender termination method make it easy to integrate. The matte tin plating guarantees corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for board-to-board and card edge connections, the ACB09DHRN is a top choice for high-quality PCB connectors.