ACB09DHRT

Heilind Number:SULACB09DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULACB09DHRT

Detailed Description

The ACB09DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type offer secure and stable connections. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity and durability. With 18 positions and a pitch of 1.27mm, it allows for efficient PCB mating. The Hairpin contact type and Straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 150°C, this connector is highly reliable. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Additionally, the Matte Tin termination plating ensures compatibility with various PCBs. The ACB09DHRT is a top choice for engineers seeking a high-quality and dependable board-to-board connector solution.