ACB09DYFD

Heilind Number:SULACB09DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DYFD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DYFD

Detailed Description

Introducing the ACB09DYFD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, it guarantees efficient power transmission. The female gender, two rows, and 18 positions offer versatile connectivity options. Utilizing surface mount clearance hole and cantilever contact type, installation is quick and secure. Gold-plated Beryllium Copper contacts and Matte Tin termination plating ensure excellent conductivity and durability. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial uses. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial control systems, the ACB09DYFD is the perfect choice for high-reliability connectivity.