ACB09DYFN

Heilind Number:SULACB09DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DYFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULACB09DYFN

Detailed Description

Introducing the ACB09DYFN, a high-performance PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and reliability. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is perfect for sensitive electronic devices. The female gender, two rows, and 18 positions offer versatile connectivity options. Surface mount termination with gold-plated Beryllium Copper contacts guarantees stable signal transmission. The straight orientation and compact dimensions make it easy to integrate into any PCB layout. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Matte Tin termination plating provides corrosion resistance for long-term performance. Ideal for hi-rel applications, the ACB09DYFN is a reliable choice for demanding electronic systems.