ACB09DYHN

Heilind Number:SULACB09DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DYHN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DYHN

Detailed Description

Introducing the ACB09DYHN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability in the most rugged environments. With a 1A amperage rating and 300VAC voltage capacity, it offers exceptional power transmission capabilities. The female gender, two rows with 18 positions, and straight orientation make it versatile for various connectivity needs. Thru-hole termination with gold-plated Beryllium Copper contacts guarantees secure and low-resistance connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial settings. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, allow for space-efficient PCB integration. The matte tin termination plating ensures solderability and corrosion resistance. Trust the ACB09DYHN for superior performance in your electronic assemblies.