ACB09DYRD

Heilind Number:SULACB09DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DYRD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:18
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DYRD

Detailed Description

Introducing the ACB09DYRD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and data transmission with a maximum amperage of 1A and voltage rating of 300VAC. Its female gender, dual-row configuration, and cantilever contact type offer versatile interconnect options for various applications. With 18 positions and a pitch of 1.27mm, precise alignment is guaranteed. The connector's clearance hole mount type and card extender termination method make installation a breeze. Gold-plated contacts and matte tin termination plating enhance conductivity and durability, even in harsh environments with an operating temperature range of -65 to 150°C. Compact yet robust, the ACB09DYRD is a must-have component for demanding PCB designs.