ACB09DYRN

Heilind Number:SULACB09DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DYRN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:18
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DYRN

Detailed Description

Introducing our ACB09DYRN Board To Board PCB Connector, featuring PPS & Beryllium Copper construction for enhanced durability and conductivity. With a 1A amperage, this connector is designed for high-performance applications. The female gender, 2 rows, and Cantilever contact type ensure reliable connectivity. Gold-plated Beryllium Copper contacts provide optimal signal transmission, while the 1.27mm pitch and 18 positions offer versatility in PCB assembly. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300VAC, this connector is suitable for various environments. Its no-mounting, card extender termination method and straddle orientation make installation easy. Matte Tin termination plating ensures long-term reliability. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. The ACB09DYRN is ideal for demanding electronic systems that require secure board-to-board connections.