ACB09DYRQ

Heilind Number:SULACB09DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULACB09DYRQ

Detailed Description

Introducing our PPS & Beryllium Copper Board-to-Board PCB Connector, ACB09DYRQ. Designed for high-performance applications, this connector features a durable construction with a 1A amperage rating and 300VAC voltage capacity. The female connector with two rows and 18 positions ensures secure and reliable connections. Utilizing a straddle mount and card extender termination method, it offers easy installation on PCBs. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm/.05in and cantilever contact type, it ensures precise signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of .61in/15.49mm and width of 9.4mm/.37in, saves space on the board. Matte tin termination plating enhances solderability. Ideal for high-reliability systems, this connector is a vital component in aerospace, defense, and industrial applications. Upgrade your connectivity with the ACB09DYRQ.