ACB09DYRT

Heilind Number:SULACB09DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DYRT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:18
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DYRT

Detailed Description

The ACB09DYRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity in harsh environments. With a compact design and dual-row configuration, it offers 18 positions for seamless integration. The connector, with a threaded mount and card extender termination method, guarantees secure attachment and easy installation. Gold-plated beryllium copper contacts provide excellent conductivity, while matte tin termination plating enhances durability. Operating at a voltage of 300 VAC and an impressive amperage of 1A, it meets the needs of various electronic systems. With a pitch of 1.27mm and a contact type of cantilever, it facilitates efficient signal transmission. The connector's straddle orientation and .175-inch tail length further enhance its versatility. Suitable for a wide range of applications, this product is a reliable choice for your connectivity needs.