ACB100DHAD

Heilind Number:SULACB100DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHAD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DHAD

Detailed Description

Introducing the ACB100DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a maximum voltage rating of 300VAC and amperage of 1A, it meets the needs of power-sensitive systems. The gold-plated Beryllium Copper contacts offer superior conductivity, while the Hairpin contact type and Right Angle orientation provide efficient signal transmission. With 200 positions and a pitch of 1.27mm, it allows for high-density PCB layouts. The Clearance Hole mount type and Thru Hole termination method ensure secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the ACB100DHAD for premium quality and performance.