ACB100DHAN

Heilind Number:SULACB100DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULACB100DHAN

Detailed Description

Introducing the ACB100DHAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 200 hairpin contacts made of durable Beryllium Copper with gold plating, ensuring reliable conductivity and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300VAC, it offers efficient power transmission in compact spaces. The right-angle orientation and no-mounting design make it versatile for various PCB configurations. Operating smoothly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring 23.24mm in height and 9.4mm in width, it's compact yet robust. Meeting stringent quality standards, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity with the ACB100DHAN.