ACB100DHAR

Heilind Number:SULACB100DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULACB100DHAR

Detailed Description

ACB100DHAR is a high-performance female connector designed for demanding electronic applications. Featuring PPS and Beryllium Copper construction, and gold-plated contact surfaces, it ensures excellent conductivity and durability. With a pitch of 1.27 mm and two rows of 200 hairpin contacts, it offers efficient signal transmission. The right-angle orientation and metal board lock mount type make it ideal for secure PCB connections. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 300 VAC, it guarantees reliable performance in harsh environments. Measuring 23.24 mm in height and 9.4 mm in width, this connector is compact yet robust. Its matte tin termination plating enhances solderability. Suitable for hi-rel applications, the ACB100DHAR excels in board-to-board and card edge connectivity, making it a crucial component for advanced electronic systems.