ACB100DHAT

Heilind Number:SULACB100DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULACB100DHAT

Detailed Description

The ACB100DHAT is a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 300 VAC and an amperage of 1 A, it is suitable for a wide range of power and signal transmission requirements. The gold-plated contact material guarantees low contact resistance and superior signal integrity, while the threaded mount type and thru-hole termination method offer secure and stable PCB connectivity. With a right-angle orientation and 200 positions in two rows, it provides high-density board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Its compact design, with a height of .915 inches and a width of 9.4 mm, makes it easy to integrate into existing systems. The Matte Tin termination plating ensures long-term durability, while the hairpin contact type allows for easy mating and unmating. Trust the ACB100DHAT for your critical connectivity needs.