ACB100DHBS

Heilind Number:SULACB100DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULACB100DHBS

Detailed Description

Introducing the ACB100DHBS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures durability and reliable conductivity. Featuring a compact design with two rows and a right-angle orientation, it offers seamless connectivity in tight spaces. With a contact plating of gold and termination plating of matte tin, signal transmission remains efficient and free from corrosion. Engineered for versatility, it supports a voltage of 300VAC and an amperage of 1A, making it ideal for a range of electronic devices. The 200 hairpin contacts, with a pitch of 1.27mm, guarantee secure connections. Operating smoothly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for use in demanding environments. Whether in aerospace, telecommunications, or industrial applications, the ACB100DHBS delivers uncompromising performance.