ACB100DHBT

Heilind Number:SULACB100DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHBT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:200
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DHBT

Detailed Description

Introducing the ACB100DHBT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender and a dual-row configuration with 200 positions, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Each contact is meticulously plated with gold for enhanced signal transmission and corrosion resistance. With a pitch of 1.27mm and a voltage rating of 300 VAC, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation facilitate easy mating in confined spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 23.24mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures solderability and RoHS compliance. Ideal for demanding applications in aerospace, defense, and industrial sectors, the ACB100DHBT sets a new standard for reliability and performance in PCB connectivity.