ACB100DHFT

Heilind Number:SULACB100DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHFT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DHFT

Detailed Description

Introducing the ACB100DHFT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a surface-mount termination method and threaded mount type, it offers easy and secure installation. With a pitch of 1.27mm and gold-plated hairpin contacts, it guarantees efficient signal transmission with low contact resistance. Its 200-position, dual-row design caters to complex connectivity needs. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150°C, it's suitable for harsh environments. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 2.54mm, optimize space utilization. With matte tin termination plating and compliance to high-reliability standards, the ACB100DHFT is the ideal choice for demanding electronic systems.