| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB100DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 200 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB100DHHD |
ACB100DHHD
| Heilind Number: | SULACB100DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB100DHHD |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our ACB100DHHD Board To Board PCB Connector, designed for high-performance applications. Crafted with PPS and Phosphor Bronze materials, this female connector features two rows with a clearance hole mount type, ensuring easy installation on your PCB. With a contact rating of 1A and 300VAC, it guarantees reliable power transmission. The 200 hairpin contact positions, each plated with gold, offer optimum signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for diverse environments. Measuring at a compact .61" height and 9.4mm width, it saves space on your board. The matte tin termination plating enhances durability. Trust in the ACB100DHHD for efficient board-to-board connections in critical systems.

