ACB100DHHN

Heilind Number:SULACB100DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHHN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DHHN

Detailed Description

ACB100DHHN features a cutting-edge connectivity solution for high-performance electronics. Crafted from premium PPS and Beryllium Copper materials with Gold contact plating, this female connector ensures robust signal transmission. With two rows of Hairpin contacts, it offers optimal conductivity in a compact form factor. The Thru Hole termination method guarantees secure PCB attachment. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300 VAC, it's ideal for demanding environments. Boasting 200 positions and a 1.27mm pitch, it's perfect for intricate board-to-board or card edge connections. The Matte Tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, this connector is space-efficient without compromising on performance. Upgrade your connectivity with the ACB100DHHN.