ACB100DHHT

Heilind Number:SULACB100DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULACB100DHHT

Detailed Description

Introducing the ACB100DHHT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PPS and beryllium copper construction, this connector ensures robust connectivity. With a current rating of 1A and voltage capacity of 300VAC, it meets the needs of various applications. The female connector has two rows with a threaded mount type and through-hole termination method for secure attachment. Each of its 200 hairpin contact positions is plated with gold, guaranteeing excellent signal transmission. With a pitch of 1.27mm, it offers precise alignment. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and other high-reliability applications, the ACB100DHHT is the ideal choice for your connectivity needs.