ACB100DHLD

Heilind Number:SULACB100DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHLD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DHLD

Detailed Description

Introducing the ACB100DHLD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures reliable signal transmission with a current rating of 1A and voltage capacity of 300VAC. With a compact layout of two rows and 200 positions on a 1.27mm pitch, it offers high-density connectivity. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Its straight orientation, 4.06mm tail length, and 15.49mm height provide easy installation on PCBs. With Matte Tin termination plating, it meets industry standards for durability. Ideal for aerospace, defense, and industrial applications, the ACB100DHLD ensures exceptional performance in critical systems.