ACB100DHLR

Heilind Number:SULACB100DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHLR
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DHLR

Detailed Description

Introducing the ACB100DHLR, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 1A amperage rating and a voltage capacity of 300 VAC, it guarantees safe and efficient power transmission. With a female gender, two rows of contacts, and a straight orientation, it offers easy and secure connectivity. The gold-plated Beryllium Copper contacts with a hairpin design ensure excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its metal board lock mount type and thru-hole termination method provide sturdy attachment to PCBs. Measuring 9.4mm in width, 15.49mm in height, and with a tail length of 4.06mm, it offers a compact yet reliable solution for your interconnection needs. Trust the ACB100DHLR for high-quality performance in critical systems.