ACB100DHLT

Heilind Number:SULACB100DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHLT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULACB100DHLT

Detailed Description

Introducing the ACB100DHLT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power transmission with a maximum amperage of 1A and a voltage rating of 300VAC. With two rows of Hairpin contacts plated in gold, signal integrity is maintained at a pitch of 1.27mm (.05in) across 200 positions. The threaded mount and thru-hole termination method guarantee secure installation, while the contact's matte tin plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where rugged performance is essential. With a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), it offers space-saving convenience without compromising on functionality. Trust the ACB100DHLT for unmatched quality and performance in your PCB interconnect solutions.