ACB100DHND

Heilind Number:SULACB100DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHND
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DHND

Detailed Description

ACB100DHND features a durable construction of PA9T and Beryllium Copper, ensuring reliability in demanding environments. With a current rating of 1 A and voltage capability of 300 VAC, this female connector is ideal for high-performance applications. Its two rows of Hairpin contacts, plated with gold, offer secure and low-resistance connections on a 1.27 mm pitch. Designed for thru-hole mounting with a clearance hole, it provides easy installation on PCBs. With 200 positions and a straight orientation, it allows for efficient board-to-board connections. Operating within a wide temperature range of -65 to 150 °C and featuring Matte Tin termination plating, this connector is suitable for various industries, including aerospace, defense, and telecommunications. Measuring .61 inches in height and 9.4 mm in width, it is compact yet sturdy. Trust the ACB100DHND for high-reliability interconnect solutions in your critical systems.