ACB100DHNN

Heilind Number:SULACB100DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHNN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DHNN

Detailed Description

SKU ACB100DHNN features a dual-row female connector with 200 positions, designed for high-reliability board-to-board or card edge connections. Its PPS and Phosphor Bronze construction, along with gold-plated Beryllium Copper contacts, ensure optimal performance in demanding environments. The 1A, 300VAC-rated connector, with a pitch of 1.27mm (.05in), guarantees efficient power and signal transmission. With a straight orientation and no mounting requirement, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. The matte tin termination plating enhances durability, while the compact design, measuring 15.49mm in height and 9.4mm in width, saves valuable PCB space. Whether in aerospace, defense, or industrial settings, the ACB100DHNN is a reliable solution for your connectivity needs.