ACB100DHNT

Heilind Number:SULACB100DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHNT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULACB100DHNT

Detailed Description

Introducing the ACB100DHNT, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in demanding industrial applications. This connector features a durable construction with PA9T and beryllium copper materials, ensuring long-lasting performance even in harsh environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it offers safe and efficient power delivery. The female connector design with two rows and hairpin contacts allows for secure and stable connections. Its threaded mount type and through-hole termination method facilitate easy installation on PCBs. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. With 200 positions and a 1.27mm pitch, it provides ample connectivity options for complex circuitry. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The ACB100DHNT is a versatile and dependable solution for your connectivity needs.