ACB100DHRD

Heilind Number:SULACB100DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:200
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:200
SKU:SULACB100DHRD

Detailed Description

Introducing the ACB100DHRD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PPS and Spinodal construction with a mere .000030-inch pitch, this connector ensures precision connectivity. With a current rating of 1A and 300VAC voltage support, it's perfect for various electronic applications. The female connector with two rows and a clearance hole mount type offers easy installation. Utilizing card extender termination method and beryllium copper contacts plated with gold, it guarantees optimal conductivity. Each of the 200 hairpin contact positions, oriented for straddle mounting, is meticulously engineered for durability. With an operating temperature range of -65 to 150°C, it's suitable for harsh conditions. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, ensures space efficiency on PCBs. Its termination plating of matte tin enhances longevity. Ideal for aerospace, defense, and industrial applications, the ACB100DHRD is a reliable solution for high-reliability connectivity needs.