ACB100DHRN

Heilind Number:SULACB100DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHRN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DHRN

Detailed Description

SKU ACB100DHRN features a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction of PA9T and beryllium copper, it ensures reliability and durability in operation. The female connector, with two rows and 200 positions, offers ample connectivity. Utilizing a card extender termination method and gold-plated beryllium copper contacts, it guarantees secure and low-resistance connections. With a pitch of 1.27mm, voltage rating of 300VAC, and operating temperature range of -65 to 150°C, it's suitable for diverse environments. The hairpin contact type and straddle orientation further enhance signal integrity. Its compact design, measuring just 9.4mm in width and 15.49mm in height, allows for efficient PCB integration. With matte tin termination plating, it meets industry standards for quality and performance. Ideal for aerospace, defense, and industrial applications, this connector ensures seamless connectivity in critical systems.