ACB100DHRT

Heilind Number:SULACB100DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DHRT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:200
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DHRT

Detailed Description

SKU ACB100DHRT presents a high-performance board-to-board PCB connector featuring a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity in demanding environments. With a current rating of 1 A and a voltage capacity of 300 VAC, this female connector, designed with two rows and a threaded mount type, guarantees secure and efficient power transmission. The contact material, Beryllium Copper, paired with gold plating, enhances conductivity and corrosion resistance. Its 200 hairpin contacts, operating within a temperature range of -65 to 150 °C, deliver consistent performance. The termination method of Card Extender and termination plating of Matte Tin further optimize functionality. Measuring at 15.49 mm in height and 9.4 mm in width, this connector is suitable for various PCB applications, meeting the high standards of reliability and performance.