ACB100DYFD

Heilind Number:SULACB100DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DYFD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DYFD

Detailed Description

Introducing the ACB100DYFD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05in) and 200 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring cantilever contact type and gold contact plating on Beryllium Copper material, it ensures low contact resistance and high durability. The surface mount termination method and matte tin plating make for easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it's ideal for demanding environments. With a voltage rating of 300VAC and an amperage of 1A, it guarantees efficient power transmission. The connector's straight orientation and .61in (15.49mm) height facilitate seamless PCB integration. Trust the ACB100DYFD for exceptional performance in critical electronic systems.