ACB100DYFT

Heilind Number:SULACB100DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DYFT
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DYFT

Detailed Description

Introducing the ACB100DYFT, a high-performance and reliable board-to-board PCB connector designed for demanding applications. With a voltage rating of 300 VAC and an amperage of 1 A, this connector ensures efficient power transmission. Featuring two rows of contacts, each made of premium Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The surface mount termination method and threaded mount type offer secure and stable installation. Operating seamlessly in a wide temperature range from -65 to 150 °C, this connector is perfect for harsh environments. Its straight orientation and cantilever contact type make it easy to use. With 200 positions and a pitch of 1.27 mm, it provides ample connectivity options. The matte tin termination plating enhances its longevity. Ideal for aerospace, defense, and industrial applications, the ACB100DYFT is a top choice for professionals seeking top-notch performance in their electronic systems.