ACB100DYRD

Heilind Number:SULACB100DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DYRD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:200
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DYRD

Detailed Description

SKU ACB100DYRD offers a high-performance solution for board-to-board PCB connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a pitch of 1.27mm (.05in) and two rows of 200 positions, it allows for efficient and secure mating. The female connector, designed for clearance hole mounting with a card extender termination method, guarantees easy installation. Its beryllium copper contacts with gold plating offer excellent conductivity and corrosion resistance, suitable for applications requiring a voltage of up to 300VAC. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in a variety of industries. Its cantilever contact type and straddle orientation further enhance its performance. The matte tin termination plating ensures compatibility with different PCB materials. With a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves space while delivering high functionality. Whether for industrial, aerospace, or telecommunications applications, the ACB100DYRD connector is a dependable choice for seamless connectivity.