ACB100DYRN

Heilind Number:SULACB100DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DYRN
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:200
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DYRN

Detailed Description

Experience superior connectivity with our ACB100DYRN Board To Board PCB Connector. Designed for high-performance applications, this connector features PPS & Beryllium Copper construction for durability and reliability. With a 1A amperage rating and 300VAC voltage capacity, it ensures efficient power transmission. The female gender and 2 rows of contacts offer versatility in connectivity. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its cantilever contact type and straddle orientation provide easy and stable mating. With 200 positions and a pitch of 1.27mm, it enables high-density PCB layouts. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Trust in the ACB100DYRN for your demanding PCB interconnection needs.