ACB100DYRQ

Heilind Number:SULACB100DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB100DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB100DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:200
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB100DYRQ

Detailed Description

Introducing the ACB100DYRQ, a high-performance board-to-board PCB connector designed for precision connections in electronic systems. With a compact form factor and a pitch of 1.27 mm (.05 in), this connector is ideal for densely populated circuit boards. Featuring two rows of 200 female contacts made of PPS and Beryllium Copper with gold plating, it ensures reliable signal transmission with minimal signal loss. The cantilever contact type and straddle mount orientation offer secure and stable connections. Operating at a wide temperature range from -65 to 150 °C, and with a voltage rating of 300 VAC, this connector is suitable for various industrial applications. Its termination method using a card extender and matte tin plating on the termination ensure easy installation and durability. Trust in the ACB100DYRQ for efficient and long-lasting connectivity in your electronic designs.