ACB105DHAN

Heilind Number:SULACB105DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULACB105DHAN

Detailed Description

ACB105DHAN - This high-quality board-to-board PCB connector, featuring a female gender with two rows, ensures secure and efficient connections in electronic devices. Constructed with durable PBT and Phosphor Bronze materials, it guarantees reliability in demanding environments. With a 1A amperage and 300VAC voltage rating, it's suitable for various applications. The termination method of Thru Hole and contact material of Beryllium Copper with Gold plating offer excellent conductivity. Its right-angle orientation and 210 positions make it versatile for PCB assembly. Operating at a wide temperature range of -65 to 150°C, it's ideal for both standard and challenging conditions. The matte tin termination plating ensures longevity. Compact in size with a connector height of .915in and width of 9.4mm, it's space-efficient. This connector, part of the ACB105DHAN series, is a reliable solution for connectivity needs in electronics manufacturing.