ACB105DHAR

Heilind Number:SULACB105DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULACB105DHAR

Detailed Description

The ACB105DHAR is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. Featuring a robust construction with PPS and phosphor bronze materials, this connector guarantees durability and longevity in demanding applications. With a compact form factor, it is ideal for space-constrained designs. The 1A amperage and 300VAC voltage rating ensure safe and stable operation. The female gender, right-angle orientation, and metal board lock mount type offer versatility in installation. With gold contact plating on Beryllium copper contacts, it ensures low contact resistance and superior signal integrity. Boasting 210 positions, 2 rows, and a 1.27mm pitch, it provides ample connectivity options. The thru-hole termination method with matte tin plating offers secure solder connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. This ACB105DHAR connector, with its impeccable performance and quality, is a must-have component for mission-critical electronic systems.