ACB105DHAS

Heilind Number:SULACB105DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHAS
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB105DHAS

Detailed Description

The ACB105DHAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The female connector has two rows, with a side hole mount type and through-hole termination method for secure attachment. Contact materials of Beryllium Copper and gold plating guarantee excellent conductivity, while the hairpin contact type and right-angle orientation facilitate easy mating. With 210 positions, a pitch of 1.27mm, and a tail length of 2.54mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is reliable in extreme conditions. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures durability and longevity. Classified under the hi-rel category, the ACB105DHAS is a top choice for mission-critical systems that require uncompromising performance.