ACB105DHAT

Heilind Number:SULACB105DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULACB105DHAT

Detailed Description

Introducing the ACB105DHAT, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable conductivity and durability. Featuring a female gender with two rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With contact material made of Beryllium Copper and gold plating, it ensures optimal signal transmission. Boasting a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for various power and data applications. Its hairpin contact type and right-angle orientation facilitate easy and efficient connections. With 210 positions and a tail length of 2.54mm, it accommodates complex circuitry with ease. Operating smoothly in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The connector's compact design, with a height of 23.24mm and width of 9.4mm, saves space on PCBs. With matte tin termination plating and compliance with RoHS standards, it ensures environmental friendliness. Whether for aerospace, defense, or industrial electronics, the ACB105DHAT is the perfect choice for high-reliability connectivity solutions.