| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB105DHBD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 210 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 210 |
| SKU: | SULACB105DHBD |
ACB105DHBD
| Heilind Number: | SULACB105DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB105DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB105DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek right-angle orientation and dual-row layout, this connector offers optimal space utilization and efficient signal transmission. With a durable construction of PBT and Phosphor Bronze, it ensures reliable performance even in harsh environments. The Beryllium Copper contacts plated with Gold provide excellent conductivity, while the Matte Tin termination plating guarantees secure connections. Operating at a wide temperature range of -65 to 150°C and rated for 300 VAC voltage, it's suitable for various industries. With 210 positions and a pitch of 1.27mm, it offers ample connectivity options for intricate PCB designs. Trust in the ACB105DHBD for your connectivity needs, where quality meets precision.

