| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB105DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 210 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB105DHBN |
ACB105DHBN
| Heilind Number: | SULACB105DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB105DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACB105DHBN, a high-performance PCB connector designed for precision applications. This connector features a unique construction of PPS and Beryllium Copper, ensuring optimal conductivity and durability. With a pitch of 1.27mm and 210 positions, it offers seamless connectivity in complex circuitry. The gold-plated Hairpin contacts guarantee reliable signal transmission, while the Matte Tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 150°C, it's ideal for rugged environments. Its right-angle orientation and no-mounting design make installation a breeze. Measuring at 9.4mm in width and 23.24mm in height, this connector is compact yet efficient. Trust in the ACB105DHBN for your board-to-board or card edge connection needs.

