ACB105DHFT

Heilind Number:SULACB105DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULACB105DHFT

Detailed Description

Introducing the ACB105DHFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability in extreme environments. With a current rating of 1A and a voltage capacity of 300VAC, it offers robust power transmission. The female connector has two rows, threaded mount type, and surface mount termination method, facilitating easy installation. Gold-plated Beryllium Copper contacts with a pitch of 1.27mm guarantee optimal signal conductivity. Suitable for intricate designs, it boasts 210 positions with hairpin contacts. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial electronics. With a compact height of 15.49mm and width of 9.4mm, it optimizes PCB space utilization. The matte tin termination plating ensures durability and longevity. Trust the ACB105DHFT for seamless board-to-board connectivity in critical systems.