ACB105DHHD

Heilind Number:SULACB105DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHHD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB105DHHD

Detailed Description

Introducing the ACB105DHHD Board to Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage rating of 300VAC, it offers reliable power transmission. The female gender, two rows, and hairpin contact type make it versatile for various connectivity needs. Its clearance hole mount type and thru-hole termination method simplify installation. Gold-plated contacts and matte tin termination plating guarantee excellent signal integrity. With 210 positions and a pitch of 1.27mm, it enables high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Compact yet sturdy, with dimensions of 15.49mm height and 9.4mm width, this connector is perfect for space-constrained applications. Whether in aerospace, telecommunications, or industrial electronics, the ACB105DHHD ensures reliable performance. Elevate your connectivity with this top-of-the-line PCB connector.