ACB105DHHN

Heilind Number:SULACB105DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHHN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB105DHHN

Detailed Description

The ACB105DHHN is a high-quality connector designed for precision electronic applications. Featuring PPS and Beryllium Copper construction, it ensures reliable performance even in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, this female connector offers secure power transmission. Its two rows and 210 positions provide ample connectivity options, while the hairpin contact type guarantees efficient signal transfer. The straight orientation and no mounting requirement make installation hassle-free. With gold-plated contacts and matte tin termination, it ensures excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications, making it a versatile and essential component in any electronic setup.