ACB105DHLD

Heilind Number:SULACB105DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHLD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB105DHLD

Detailed Description

The ACB105DHLD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The female connector has two rows, each with 105 hairpin contacts plated with gold for optimal signal integrity. The 1.27mm pitch and thru-hole termination method make for easy and secure installation. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for aerospace, military, and industrial applications, the ACB105DHLD is a dependable solution for high-reliability connectivity needs.