ACB105DHLN

Heilind Number:SULACB105DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHLN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB105DHLN

Detailed Description

PPS & Beryllium Copper; .0 Board to Board PCB Connectors are meticulously engineered for high-performance connectivity in demanding electronic applications. With a female gender and two rows of contacts, these connectors ensure secure and reliable connections. Featuring a termination method of Thru Hole and contact material of Beryllium Copper with Gold plating, they offer excellent conductivity and durability. The 1.27mm pitch and hairpin contact type further enhance signal integrity. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, they are suitable for a wide range of environments. The 210 positions and 4.06mm tail length provide ample connectivity options, while the compact design with dimensions of 9.4mm width and 15.49mm height allows for easy integration onto PCBs. Certified for quality and performance, these connectors are ideal for use in aerospace, defense, and other high-reliability applications.